204-214ST

CTS Electronic Components
774-204214ST
204-214ST

Mfr.:

Description:
DIP Switches/SIP Switches 4 switch sections DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 701

Stock:
701
Can Dispatch Immediately
On Order:
1,000
Expected 13-07-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹162.13 ₹162.13
₹136.97 ₹1,369.70
₹110.88 ₹2,772.00
₹103.43 ₹10,343.00
₹95.04 ₹23,760.00
₹90.94 ₹45,470.00
₹82.18 ₹82,180.00
₹79.67 ₹1,99,175.00
₹75.66 ₹3,78,300.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
Non-Illuminated
4 Position
DIP
Slide
2.54 mm
DPST
Gull Wing Lead
100 mA
50 VDC
204
Actuator Style: Slide
Brand: CTS Electronic Components
Contact Plating: Gold
Life: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 204214ST
Unit Weight: 2.624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.