218-10LPSTJ

CTS Electronic Components
774-21810LPSTJ
218-10LPSTJ

Mfr.:

Description:
DIP Switches/SIP Switches 10 switch sections SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 503

Stock:
503 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹117.41 ₹117.41
₹98.77 ₹2,469.25
₹95.04 ₹9,979.20
₹94.11 ₹4,71,020.55

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
Non-Illuminated
10 Position
DIP
Flush
1.27 mm
SPST
J Form Lead
100 mA
50 VDC
218
Actuator Style: Flush
Brand: CTS Electronic Components
Contact Material: Copper
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 35
Subcategory: Switches
Part # Aliases: 21810LPSTJ
Unit Weight: 309 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

218 Half Pitch, SMD DIP Switches

CTS Electronic Components 218 Half Pitch, SMD DIP Switches offer a 100mΩ contact resistance, 50VDC non-switching rating, and 100MΩ insulation resistance. The 218 switches feature an optional sealed structure that is optimized for board washing during the soldering process. These switches have low-profile actuators that prevent accidental actuation and gull-wing and "J" bend terminal configurations. CTS 218 Half Pitch, SMD DIP Switches are ideal for servers, security, and HVAC systems.