219G-2ESRF

CTS Electronic Components
774-219G-2ESRF
219G-2ESRF

Mfr.:

Description:
DIP Switches/SIP Switches 2 pos ext height actuator ship at off pos SMD DIP with gold term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,997

Stock:
1,997 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹86.66 ₹86.66
₹76.22 ₹762.20
₹70.91 ₹1,772.75
₹63.27 ₹6,327.00
₹58.61 ₹14,652.50
₹56.75 ₹28,375.00
Full Reel (Order in multiples of 1000)
₹55.26 ₹55,260.00
₹52.74 ₹1,05,480.00
₹51.06 ₹2,55,300.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reel
Cut Tape
Non-Illuminated
2 Position
DIP
Extended
2.54 mm
SPST
Gull Wing Lead
100 mA
50 VDC
219G
Actuator Style: Plunger
Brand: CTS Electronic Components
Contact Material: Brass
Contact Plating: Gold
Life: 2000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Product Type: DIP Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

219G SMD DIP Switches

CTS Electronics 219G Surface-Mounted Device (SMD) Dual In-line Package (DIP) Switches feature gold-plated terminals optimal for harsh outdoor environments. The switches' positive detent is separated from the contactor, which deters from deflection during actuation. CTS 219G SMD DIP Switches' compact-type design allows for small-size applications and makes the switches ideal for servers, security, and HVAC systems.