221ADC10

CTS Electronic Components
774-221ADC10
221ADC10

Mfr.:

Description:
Coded Rotary Switches 10 Pos. Thru Hole Shaft 6.86mm Ht.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 09-06-2026
1,008
Expected 20-08-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹273.02 ₹273.02
₹238.54 ₹2,385.40
₹225.50 ₹5,637.50
₹205.93 ₹19,769.28
₹188.22 ₹54,207.36
₹186.36 ₹98,398.08
₹170.52 ₹1,71,884.16
₹159.34 ₹4,05,360.96
₹154.68 ₹7,79,587.20

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Coded Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
10 Position
BCD
Shaft
Through Hole
Solder Pin
Tube
221
Actuator Style: Shaft
Brand: CTS Electronic Components
Current Rating: 100 mA
Dielectric Strength: 350 VAC
Illuminated: Non-Illuminated
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Rotation Style: Clockwise, Counterclockwise
Factory Pack Quantity: 48
Subcategory: Switches
Voltage Rating DC: 50 VDC
Unit Weight: 2.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

221 Rotary DIP Switches

Tusonix/CTS Electronic Components 221 Rotary DIP Switches feature a compact size of 10mm x 10mm. These switches are available in surface-mount or through-hole style, in 10-position or 16-position models, and with three rotor or shaft options. The 221 Series offers precise detents and clockwise/counterclockwise rotation. With high-temperature resistance and either binary coded decimal or hexadecimal output, these devices are suitable for a wide range of applications. including servers, circuit breakers, security, and HVAC.