222AMVABR

CTS Electronic Components
774-222AMVABR
222AMVABR

Mfr.:

Description:
Tactile Switches Gull Wing AF 260gf Act. Dir. Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 946

Stock:
946
Can Dispatch Immediately
On Order:
10,000
Expected 24-08-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.02 ₹27.02
₹23.85 ₹238.50
₹22.36 ₹559.00
₹20.03 ₹2,003.00
₹18.54 ₹4,635.00
₹17.52 ₹8,760.00
Full Reel (Order in multiples of 1000)
₹16.49 ₹16,490.00
₹15.10 ₹30,200.00
₹14.44 ₹72,200.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1 mm
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
6.2 mm
6.2 mm
4.3 mm
222A
200000 Cycle
Reel
Cut Tape
Brand: CTS Electronic Components
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Type: Compact Tactile Switch
Part # Aliases: 222A-MVABR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.