225CTVABT

CTS Electronic Components
774-225CTVABT
225CTVABT

Mfr.:

Description:
Tactile Switches 7.2 x 7.2 x 4.7mm 300gf gray IP67 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.52 ₹47.52
₹43.42 ₹434.20
₹41.84 ₹1,046.00
₹36.15 ₹4,338.00
₹32.99 ₹9,897.00
₹29.26 ₹15,800.40
₹27.77 ₹28,325.40
₹25.90 ₹65,268.00
₹24.51 ₹1,23,530.40

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
PCB Mount
Square
300 gf
Through Hole
7.2 mm
7.2 mm
4.7 mm
225C
100000 Cycle
IP67
Tube
Actuator Length: 4.7 mm
Brand: CTS Electronic Components
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 60
Subcategory: Switches
Travel: 0.5 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
MXHTS:
8536509030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

225C Tactile Switches

CTS Electronic Components 225C Tactile Switches provide simple and intuitive operation. These switches are compatible with wave soldering and manual soldering. The 225C tactile switches feature standard through-hole terminal configurations, a good tactile feel, 100mΩ maximum contact resistance, 2Kgf actuator strength, and 100,000 cycles actuation life. These switches operate from -20°C to 70°C temperature range and are IP67-rated. The 225C switches are lead-free and compliant with RoHS directives 2011/65/EU and 2015/863.