228ADS2AAWFCMBA

CTS Electronic Components
774-228ADS2AAWFCMBA
228ADS2AAWFCMBA

Mfr.:

Description:
Tactile Switches 228ADS2AAWF+C style in misty black color with A etching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹209.66 ₹209.66
₹177.04 ₹1,770.40
₹164.93 ₹4,123.25
₹138.84 ₹13,884.00
₹130.45 ₹26,090.00
₹125.79 ₹75,474.00
₹121.13 ₹1,21,130.00
₹113.68 ₹2,95,568.00
₹109.02 ₹5,45,100.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Illuminated
Amber
LED
Through Hole
Right Angle
9.6 mm
Round
OFF - ON
160 gf
50 mA
12 VDC
No
SPST
Solder Pin
White
Black
9.6 mm
8.3 mm
7 mm
228A
100000 Cycle
Tray
Brand: CTS Electronic Components
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Illuminated Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 200
Subcategory: Switches
Part # Aliases: 228A-DS2AAWFCMBA
Unit Weight: 2.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

228A/B/C/D/E Illuminated Tactile Switches

CTS Electronic Components 228A / 228B / 228C / 228D / 228E Illuminated Tactile Switches offer a variety of LED color options and provide surface mount gull wing terminal and standard through configurations. CTS Series 228 tact switches are compatible with IR reflow and manual soldering.