228HDSARBFR

CTS Electronic Components
774-228HDSARBFR
228HDSARBFR

Mfr.:

Description:
Tactile Switches LED tact switch, Right Angle Through Hole, Red&Blue flat led

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1400   Multiples: 700
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
₹256.25 ₹3,58,750.00
₹248.79 ₹5,22,459.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Illuminated
Red, Blue
LED
Through Hole
Right Angle
Plunger
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Solder Pin
8 mm
4.5 mm
5.2 mm
228
100000 Cycle
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.5 mm
Part # Aliases: 228H-DSARBFR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99