353LB3A128T

CTS Electronic Components
774-353LB3A128T
353LB3A128T

Mfr.:

Description:
VCXO Oscillators 5.0mmx3.2mm Surface Mount HCMOS VCXO, 12.800000 MHz, 3.3V, Stab 50ppm, -10 C/+60 C, 50ppm APR, Pin 2 EOH, 1k/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹138.84 ₹1,38,840.00
₹136.04 ₹2,72,080.00
₹135.11 ₹6,75,550.00

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: VCXO Oscillators
RoHS:  
VCXO
12.8 MHz
50 PPM
15 pF
3.14 V
3.47 V
HCMOS
SMD/SMT
- 10 C
+ 60 C
5 mm
1.2 mm
3.2 mm
353
Reel
Brand: CTS Electronic Components
Current Rating: 25 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.