435F29B1XIDT

CTS Electronic Components
774-435F29B1XIDT
435F29B1XIDT

Mfr.:

Description:
Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 29.491200MHz, Tol 10ppm, Stab 15ppm, -40 C/+85 C, 18F, 40 Ohms, 1k/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹115.54 ₹115.54
₹99.70 ₹997.00
₹94.11 ₹2,352.75
₹85.26 ₹8,526.00
₹79.02 ₹19,755.00
₹78.74 ₹39,370.00
Full Reel (Order in multiples of 1000)
₹65.69 ₹65,690.00
₹63.64 ₹1,27,280.00
₹58.05 ₹2,90,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
29.4912 MHz
18 pF
10 PPM
15 PPM
5 mm x 3.2 mm
- 40 C
+ 85 C
SMD/SMT
40 Ohms
10 uW
5 mm
3.2 mm
1.1 mm
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.