4401-010

CTS Electronic Components
774-4401-010
4401-010

Mfr.:

Description:
EMI Feedthrough Filters .027UF 70V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,459.95 ₹2,45,995.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: EMI Feedthrough Filters
RoHS:  
4401
70 V
- 55 C
+ 125 C
Bulk
Brand: CTS Electronic Components
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Type: Feed-Through Capacitors and Filters
Part # Aliases: 4401010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8548000000
TARIC:
8548900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.