4700-058MLF

CTS Electronic Components
774-4700-058MLF
4700-058MLF

Mfr.:

Description:
Feedthrough Capacitors TUBULAR FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹162.61 ₹3,25,220.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Feedthrough Capacitors
RoHS:  
1 nF
100 VDC
3 Terminal
8 mm
2.29 mm
2.29 mm
Three Terminal Network Filter Capacitors
10 A
3.2 mm
- 55 C
+ 125 C
4700
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: EMI/RFI Surface Mount Pi and C Filters
Part # Aliases: 4700058MLF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
TARIC:
8548900100
ECCN:
EAR99