536EL128X2IA5

CTS Electronic Components
774-536EL128X2IA5
536EL128X2IA5

Mfr.:

Description:
TCXO Oscillators 5.0mm x 3.2mm Surface Mount HCMOS VCTCXO, 12.800000MHz, +3.3V, 0.28ppm Stability, -40/+85 C, Output Enable, 500/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹1,788.12 ₹8,94,060.00

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: TCXO Oscillators
RoHS:  
VCTCXO
12.8 MHz
0.28 PPM
15 pF
3.14 V
3.47 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
2 mm
Model 536
Reel
Brand: CTS Electronic Components
Current Rating: 10 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Factory Pack Quantity: 500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.