620L3I008M00000R

CTS Electronic Components
774-620L3I008M00000R
620L3I008M00000R

Mfr.:

Description:
Standard Clock Oscillators 8MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.61 ₹155.61
₹117.41 ₹1,174.10
₹97.84 ₹2,446.00
₹89.92 ₹8,992.00
₹77.81 ₹38,905.00
₹74.08 ₹74,080.00
Full Reel (Order in multiples of 3000)
₹69.42 ₹2,08,260.00
₹67.09 ₹4,02,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
0806 (2016 metric)
1 MHz to 110 MHz
50 PPM
15 pF
3.135 V
3.465 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Current Rating: 20 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Model 620 HCMOS Clock Oscillators

CTS Electronic Components Model 620 HCMOS Clock Oscillators offer ultra-low voltage operation with excellent stability and low phase jitter for precision timing in compact designs. These oscillators feature a ceramic surface-mount package measuring 2mm × 1.6mm × 0.8mm and support supply voltages of 1.8V, 2.5V, and 3.3V. The Model 620 clock oscillators operate within a frequency range of 1MHz to 110MHz and a temperature range of -40°C to 105°C. These oscillators feature fundamental and third-overtone crystal designs. Typical applications include IoT devices, microcontrollers, FPGAs, networking equipment, wireless communication, data communications, and portable devices.