632L3I040M00000

CTS Electronic Components
774-632L3I040M00000
632L3I040M00000

Mfr.:

Description:
Standard Clock Oscillators 40MHz 3.3V 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,980
Expected 15-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹127.66 ₹127.66
₹110.88 ₹1,108.80
₹105.29 ₹2,632.25
₹95.98 ₹9,598.00
₹87.50 ₹21,875.00
₹85.82 ₹42,910.00
₹82.18 ₹82,180.00
Full Reel (Order in multiples of 3000)
₹76.50 ₹2,29,500.00
₹72.59 ₹4,35,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
40 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
632
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 2.568 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Components HCMOS / TTL Clock Oscillator

Tusonix/CTS Electronic Components offers the HCMOS / TTL Clock Oscillator 632 in a ceramic package with reduced size and enhanced stability. The 632 Series features a standard 3.2x2.5mm surface mount footprint, frequency range of 1.0 - 50 MHz, +1.8Vdc,+2.5Vdc,+3.3Vdc operation, ±50 ppm frequency stability, and an operating temperature range of -40°C to +85°C.The oscillators are HCMOS / TTL compatible and feature fundamental and third overtone crystals.