753161512GP

CTS Electronic Components
774-753161512GP
753161512GP

Mfr.:

Description:
Resistor Networks & Arrays BUSSED STD 5.2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹235.75 ₹2,35,750.00
₹232.95 ₹5,82,375.00
5,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
Bulk
753
Networks
SMD/SMT
5.1 kOhms
2 %
Bussed
16 Pin
200 PPM / C
- 55 C
+ 125 C
6.22 mm
2.03 mm
Brand: CTS Electronic Components
Lead Spacing: 0.64 mm
Power Total Package: 600 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 250
Subcategory: Resistors
Type: Surface Mount Resistor Network
Voltage Rating: 25 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210020
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.