767161180GP

CTS Electronic Components
774-767161180GP
767161180GP

Mfr.:

Description:
Resistor Networks & Arrays 18ohms 2% Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹183.56 ₹183.56
₹108.09 ₹1,080.90
₹96.91 ₹2,422.75
₹76.22 ₹6,554.92
₹65.23 ₹16,829.34
₹59.73 ₹30,820.68
₹55.07 ₹56,832.24
₹50.13 ₹2,52,204.03
₹47.99 ₹4,80,811.81

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
Tube
767
Networks
SMD/SMT
18 Ohms
2 %
Bussed
15 Resistor
16 Pin
200 PPM / C
- 55 C
+ 125 C
Brand: CTS Electronic Components
Power per Element: 1.5 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 43
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.