ATS204SM

CTS Electronic Components
774-ATS204SM
ATS204SM

Mfr.:

Description:
Crystals 20.48MHz 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 697

Stock:
697 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.02 ₹68.02
₹58.14 ₹581.40
₹56.75 ₹1,418.75
₹48.17 ₹4,817.00
₹47.43 ₹14,229.00
₹45.10 ₹22,550.00
₹34.20 ₹34,200.00
₹32.99 ₹82,475.00
₹29.44 ₹1,47,200.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
20.48 MHz
20 pF
30 PPM
50 PPM
HC-49/US
- 20 C
+ 70 C
SMD/SMT
30 Ohms
100 uW
12.3 mm
4.83 mm
4.3 mm
ATS-SM
Bulk
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Unit Weight: 597.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.