BDN103CBA01

CTS Electronic Components
774-BDN103CBA01
BDN103CBA01

Mfr.:

Description:
Heat Sinks IERC Heat Sink 1.01x1.01x0.355

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,257

Stock:
1,257 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹287.93 ₹287.93
₹254.38 ₹2,543.80
₹243.20 ₹6,080.00
₹234.81 ₹11,740.50
₹226.43 ₹22,643.00
₹214.31 ₹53,577.50
₹205.93 ₹1,02,965.00
₹195.68 ₹1,95,680.00
₹191.95 ₹5,06,748.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA, PGA, PLCC, QFP
Adhesive
Aluminum
Pin Fin
26.4 C/W
25.65 mm
25.65 mm
9.02 mm
Brand: CTS Electronic Components
Color: Black
Packaging: Tray
Product Type: Heat Sinks
Series: BND
Factory Pack Quantity: 1320
Subcategory: Heat Sinks
Type: Component
Unit Weight: 7.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.