BDN133CBA01

CTS Electronic Components
774-BDN133CBA01
BDN133CBA01

Mfr.:

Description:
Heat Sinks IERC Heat Sink 1.31x1.31x0.355

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
1,320
Expected 27-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹355.02 ₹355.02
₹290.72 ₹2,907.20
₹282.34 ₹7,058.50
₹268.36 ₹13,418.00
₹259.04 ₹25,904.00
₹246.93 ₹61,732.50
₹231.09 ₹1,15,545.00
₹220.84 ₹5,83,017.60

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA, PGA, PLCC, QFP
Adhesive
Aluminum
Pin Fin
16.1 C/W
33.27 mm
33.27 mm
9.02 mm
Brand: CTS Electronic Components
Color: Black
Packaging: Tray
Product Type: Heat Sinks
Series: BND
Factory Pack Quantity: 1320
Subcategory: Heat Sinks
Type: Component
Unit Weight: 18.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
CAHTS:
8543700000
USHTS:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.