GL040F23IET

CTS Electronic Components
774-GL040F23IET
GL040F23IET

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 4.000000 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.52 ₹47.52
₹39.97 ₹399.70
₹37.92 ₹948.00
₹34.48 ₹3,448.00
₹32.71 ₹8,177.50
₹31.03 ₹15,515.00
Full Reel (Order in multiples of 1000)
₹26.74 ₹26,740.00
₹25.62 ₹51,240.00
₹24.32 ₹1,21,600.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4 MHz
20 pF
20 PPM
30 PPM
11.7 mm x 5 mm
- 40 C
+ 85 C
SMD/SMT
120 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.