GL092F35CDT

CTS Electronic Components
774-GL092F35CDT
GL092F35CDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 9.216000 MHz Tol 30ppm, Stab 50ppm, -20 C/70 C, 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44.73 ₹44.73
₹38.30 ₹383.00
₹36.34 ₹908.50
₹32.99 ₹3,299.00
₹31.31 ₹7,827.50
₹29.82 ₹14,910.00
Full Reel (Order in multiples of 1000)
₹25.62 ₹25,620.00
₹24.69 ₹49,380.00
₹23.30 ₹1,16,500.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
9.216 MHz
18 pF
30 PPM
50 PPM
11.7 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.