GL200F23IDT

CTS Electronic Components
774-GL200F23IDT
GL200F23IDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 20.000000 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 18pF Load

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44.92 ₹44.92
₹38.09 ₹380.90
₹36.12 ₹903.00
₹32.79 ₹3,279.00
₹31.08 ₹7,770.00
₹29.65 ₹14,825.00
Full Reel (Order in multiples of 1000)
₹25.42 ₹25,420.00
₹24.44 ₹48,880.00
₹22.91 ₹1,14,550.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
20 MHz
18 pF
20 PPM
30 PPM
11.7 mm x 5 mm
- 40 C
+ 85 C
SMD/SMT
30 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99