GLA67F23IDT

CTS Electronic Components
774-GLA67F23IDT
GLA67F23IDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 6.745800 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46.59 ₹46.59
₹39.51 ₹395.10
₹37.46 ₹936.50
₹34.01 ₹3,401.00
₹32.24 ₹8,060.00
₹30.75 ₹15,375.00
Full Reel (Order in multiples of 1000)
₹26.37 ₹26,370.00
₹25.34 ₹50,680.00
₹23.76 ₹1,18,800.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
6.7458 MHz
18 pF
20 PPM
30 PPM
11.7 mm x 5 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.