LP040F23IET

CTS Electronic Components
774-LP040F23IET
LP040F23IET

Mfr.:

Description:
Crystals HC-49U/S-SM 3.2mm Height Crystal 4.000000 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 20pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.66 ₹45.66
₹38.76 ₹387.60
₹36.81 ₹920.25
₹33.45 ₹3,345.00
₹31.68 ₹7,920.00
₹30.19 ₹15,095.00
Full Reel (Order in multiples of 1000)
₹25.90 ₹25,900.00
₹24.97 ₹49,940.00
₹23.11 ₹1,15,550.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4 MHz
20 pF
20 PPM
30 PPM
11.1 mm x 3.2 mm
- 40 C
+ 85 C
SMD/SMT
120 Ohms
11.1 mm
4.83 mm
3.2 mm
ATSSMLP
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.