MP018S

CTS Electronic Components
774-MP018S
MP018S

Mfr.:

Description:
Crystals 1.84320 MHZ 13pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹146.29 ₹146.29
₹127.66 ₹1,276.60
₹115.54 ₹2,888.50
₹109.95 ₹10,995.00
₹102.50 ₹30,750.00
₹99.70 ₹49,850.00
₹95.04 ₹95,040.00
₹89.45 ₹2,23,625.00
₹84.89 ₹4,24,450.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
1.8432 MHz
13 pF
30 PPM
50 PPM
HC-49/U
- 20 C
+ 70 C
Radial
600 Ohms
100 uW
10.85 mm
3.8 mm
13.46 mm
MP
Bulk
Brand: CTS Electronic Components
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.