MP036

CTS Electronic Components
774-MP036
MP036

Mfr.:

Description:
Crystals 3.57954MHz Series 30ppm -20/70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98.77 ₹98.77
₹84.23 ₹842.30
₹80.04 ₹2,001.00
₹68.21 ₹6,821.00
₹63.46 ₹19,038.00
₹62.43 ₹31,215.00
₹57.59 ₹57,590.00
₹53.95 ₹1,34,875.00
₹48.17 ₹2,40,850.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.579545 MHz
Series
30 PPM
50 PPM
HC-49/U
- 20 C
+ 70 C
Radial
10.85 mm
3.8 mm
13.46 mm
MP
Bulk
Brand: CTS Electronic Components
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.