MP052C-E

CTS Electronic Components
774-MP052C-E
MP052C-E

Mfr.:

Description:
Crystals 5.185MHz 32pF 30ppm -40/85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.75 ₹81.75
₹69.54 ₹695.40
₹67.92 ₹1,698.00
₹57.68 ₹5,768.00
₹54.08 ₹16,224.00
₹52.29 ₹26,145.00
₹46.72 ₹46,720.00
₹44.92 ₹1,12,300.00
₹41.33 ₹2,06,650.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
5.185 MHz
32 pF
30 PPM
50 PPM
HC-49/U
- 40 C
+ 85 C
Radial
50 Ohms
100 uW
10.85 mm
3.8 mm
13.46 mm
MP
Bulk
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99