MP057

CTS Electronic Components
774-MP057
MP057

Mfr.:

Description:
Crystals 5.7143MHz Series 30ppm -20/70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹84.79 ₹84.79
₹72.12 ₹721.20
₹70.44 ₹1,761.00
₹59.82 ₹5,982.00
₹56.09 ₹16,827.00
₹54.23 ₹27,115.00
₹48.45 ₹48,450.00
₹46.59 ₹1,16,475.00
₹42.86 ₹2,14,300.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
5.7143 MHz
Series
30 PPM
50 PPM
HC-49/U
- 20 C
+ 70 C
Radial
50 Ohms
100 uW
10.85 mm
3.8 mm
13.46 mm
MP
Bulk
Brand: CTS Electronic Components
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.