MXO45-3C-4M0000

CTS Electronic Components
774-MXO45-3C-4.0
MXO45-3C-4M0000

Mfr.:

Description:
Standard Clock Oscillators 4.00000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,116

Stock:
1,116 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹287.10 ₹287.10
₹230.55 ₹2,305.50
₹212.28 ₹10,614.00
₹201.84 ₹20,184.00
₹190.53 ₹38,106.00
₹179.22 ₹89,610.00
₹172.26 ₹1,72,260.00
₹147.03 ₹7,35,150.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
DIP-14
4 MHz
50 PPM
50 pF
4.5 V
5.5 V
HCMOS, TTL
Radial
- 20 C
+ 70 C
20.8 mm (0.819 in)
13.2 mm (0.52 in)
5.1 mm (0.201 in)
MXO45
Tray
Brand: CTS Electronic Components
Current Rating: 10 mA
Duty Cycle - Max: 55 %
Mounting Style: Through Hole
Factory Pack Quantity: 100
Subcategory: Oscillators
Part # Aliases: 774-MXO45-3C-4.000 960-0001-0010C MXO45-3C-4.0000 MXO45-3C-4M000000
Unit Weight: 3.774 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99