TS040F23CDT

CTS Electronic Components
774-TS040F23CDT
TS040F23CDT

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 4.000000 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.02 ₹68.02
₹58.14 ₹581.40
₹55.16 ₹1,379.00
₹50.13 ₹5,013.00
₹47.52 ₹11,880.00
₹45.19 ₹22,595.00
Full Reel (Order in multiples of 1000)
₹35.04 ₹35,040.00
₹33.92 ₹67,840.00
₹28.61 ₹1,43,050.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4 MHz
18 pF
30 PPM
30 PPM
11.1 mm x 4.83 mm
- 20 C
+ 70 C
SMD/SMT
120 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.