TS073F23CET

CTS Electronic Components
774-TS073F23CET
TS073F23CET

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 7.372800 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 20pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.86 ₹42.86
₹36.34 ₹363.40
₹34.48 ₹862.00
₹31.31 ₹3,131.00
₹29.72 ₹7,430.00
₹28.23 ₹14,115.00
Full Reel (Order in multiples of 1000)
₹23.48 ₹23,480.00
₹22.64 ₹45,280.00
₹20.97 ₹1,04,850.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
7.3728 MHz
20 pF
30 PPM
30 PPM
11.1 mm x 4.83 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.