TS080F11CET

CTS Electronic Components
774-TS080F11CET
TS080F11CET

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 8.000000 MHz Tol 10ppm, Stab 10ppm, -20 C/70 C, 20pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.02 ₹68.02
₹58.14 ₹581.40
₹55.16 ₹1,379.00
₹50.13 ₹5,013.00
₹47.52 ₹11,880.00
₹45.19 ₹22,595.00
Full Reel (Order in multiples of 1000)
₹35.32 ₹35,320.00
₹34.10 ₹68,200.00
₹28.61 ₹1,43,050.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
8 MHz
20 pF
10 PPM
10 PPM
11.1 mm x 4.83 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.