TS353T23CDT

CTS Electronic Components
774-TS353T23CDT
TS353T23CDT

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 35.328000 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 18pF, 3rd OT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.66 ₹45.66
₹38.76 ₹387.60
₹36.81 ₹920.25
₹33.45 ₹3,345.00
₹31.68 ₹7,920.00
₹30.19 ₹15,095.00
Full Reel (Order in multiples of 1000)
₹25.90 ₹25,900.00
₹24.97 ₹49,940.00
₹23.11 ₹1,15,550.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
35.328 MHz
18 pF
30 PPM
30 PPM
11.1 mm x 4.83 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.