CMS-16093-078L100

Same Sky
490-CMS-16093078L100
CMS-16093-078L100

Mfr.:

Description:
Speakers & Transducers 0.7W 8ohm 850Hz 16x9mm Wire Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
1,000
Expected 20-08-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹294.45 ₹294.45
₹213.38 ₹2,133.80
₹189.16 ₹4,729.00
₹167.72 ₹8,386.00
₹142.57 ₹14,257.00
₹132.32 ₹66,160.00
₹123.93 ₹1,23,930.00
₹123.00 ₹6,15,000.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Micro
Board Mount
850 Hz
91 dBA
8 Ohms
700 mW
Rectangular
Wire Leads
- 20 C
+ 50 C
16 mm
9 mm
3 mm
Neodymium Iron Boron (NdFeB)
Polyetheretherketone (PEEK)
IP67
Brand: Same Sky
Dimensions: 16 mm L x 9 mm W x 3 mm H
Height: 3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CMS-16093-078X
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99