CMT-0502-75-SMT-TR

Same Sky
490-CMT-0502-75SMTTR
CMT-0502-75-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 5 mm, 2 mm deep, M, 3 V, 75 dB, Surface Mount (SMT), Audio Transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,000
Expected 19-08-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹219.90 ₹219.90
₹172.38 ₹1,723.80
₹157.47 ₹3,936.75
₹146.29 ₹7,314.50
₹136.97 ₹13,697.00
₹129.52 ₹32,380.00
₹121.13 ₹60,565.00
₹112.75 ₹1,12,750.00
Full Reel (Order in multiples of 2000)
₹112.75 ₹2,25,500.00
₹109.02 ₹4,36,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Transducers
Electromagnetic
75 dB
4 kHz
3 V
100 mA
SMD/SMT
SMD/SMT
5 mm x 5 mm x 2 mm
Brand: Same Sky
Height: 2 mm
Length: 5 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 2000
Subcategory: Audio Devices
Width: 5 mm
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMT Magnetic Buzzer Transducers

Same Sky CMT Magnetic Buzzer Transducers offer sound pressure levels (SPL) that range from 65dB to 100dB. These devices feature an 800Hz to 4000Hz typical frequency range and -30°C to +85°C operating temperature range. These externally driven audio transducers are available in spring contact, surface-mount, and through-hole mounting styles. Same Sky CMT Magnetic Buzzer Transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.