MPB02-1C54-R-CAP-WT-D

Same Sky
490-MPB021C54RCAPWTD
MPB02-1C54-R-CAP-WT-D

Mfr.:

Description:
Pushbutton Switches Push Button, SPDT, 5.4mm Push, Right Angle Terminal, White Cap, TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹240.40 ₹1,20,200.00
₹235.75 ₹2,35,750.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPDT
Bracket Mount
ON - (ON)
Without Cap
14 mA
28 VDC
PC Pin
White
Gold
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Temperature: + 80 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

Push Button Switches

Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.