PPM-2-3511-BG

Same Sky
490-PPM-2-3511-BG
PPM-2-3511-BG

Mfr.:

Description:
DC Power Connectors 3.5x1.1mm Power Plug Barrel Type w/groov

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,670

Stock:
1,670 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57.77 ₹57.77
₹48.83 ₹488.30
₹43.61 ₹1,090.25
₹41.56 ₹4,156.00
₹35.69 ₹8,922.50
₹33.73 ₹33,730.00
₹31.03 ₹93,090.00
₹30.47 ₹1,52,350.00
₹29.54 ₹2,95,400.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Plugs
1.1 mm
3.5 mm
Cable
Solder Cup
3 A
24 VDC
Straight
Bulk
Brand: Same Sky
Connector Type: Plug
Contact Gender: Female
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: PPM-2
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: 043-0003R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.