DHP1-12-S9-M

CUI Inc.
490-DHP1-12-S9-M
DHP1-12-S9-M

Mfr.:

Description:
DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
80
Expected 16-02-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹491.42 ₹491.42
₹483.34 ₹2,416.70
₹476.15 ₹4,761.50
₹456.39 ₹11,409.75
₹449.20 ₹17,968.00
₹442.01 ₹53,041.20
₹430.33 ₹1,20,492.40
₹424.94 ₹2,20,968.80

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
1 Output
1 W
12 VDC
10.8 VDC
13.2 VDC
9 VDC
112 mA
2 kVDC
SMD-8
12.75 mm
10.7 mm
7 mm
Industrial
DHP1-M
Brand: CUI Inc.
Dimensions: 12.75 mm x 10.7 mm x 7 mm
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 40
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DHP1-M 1W Isolated DC-DC Converters

CUI Inc DHP1-M 1W Isolated DC-DC Converters are unregulated 1W isolated modules designed for improved efficiency and higher isolation. DHP1-M devices feature a compact SMT package, an ultra-wide -40°C to +105°C operating temperature range, and 2000VDC isolation. These CUI Inc low-power DC-DC converters provide a rugged barrier of protection for a range of sensitive applications, including medical equipment, industrial control, and mixed digital/analog systems.

FEATURED PRODUCTS
CUI INC.