PDP1-S5-S5-M-TR

CUI Inc.
490-PDP1-S5-S5-M-TR
PDP1-S5-S5-M-TR

Mfr.:

Description:
DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1.5 kV
SMT-8
13.2 mm
11.4 mm
7.25 mm
Industrial
PDP1-M
Brand: CUI Inc.
Dimensions: 13.2 mm x 11.4 mm x 7.25 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Part # Aliases: 656-92163R
Unit Weight: 2.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDP 1W Single-Output DC/DC Converters

CUI Inc PDP 1W Single-Output DC/DC Converters provide efficiency of up to 83% in a compact 8-pin SMT package with dimensions of 13.2mm x 11.4mm x 7.25mm. These devices offer 1W of power, continuous short-circuit protection, and a wide operating temperature range of -40°C to +105°C. CUI Inc PDP 1W Single-Output DC/DC Converters include UL/EN/IEC 62368 approvals and are an ideal solution within circuits that are pure digital, data switching, relay-driven, or low-frequency analog.

FEATURED PRODUCTS
CUI INC.