PDQ15-Q24-D5-D

CUI Inc.
490-PDQ15-Q24-D5-D
PDQ15-Q24-D5-D

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 9-36Vin +/-5V +/-1.5A Iso Reg DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Expected 01-06-2026
60
36
Expected 18-06-2026
24
Expected 22-06-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,048.67 ₹4,048.67
₹4,047.74 ₹20,238.70
₹3,575.32 ₹42,903.84
₹3,568.79 ₹3,85,429.32
₹3,530.59 ₹9,32,075.76
528 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
15 W
24 V
9 V
36 V
5 V
1.5 A
- 5 V
1.5 A
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
PDQ15-D
Brand: CUI Inc.
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Part # Aliases: 650-92206R
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDQ DC-DC Converters

CUI Inc PDQ DC-DC Converters are ideal replacements for the larger 1” x 2” modules. These industry-standard 1" x 1" converters are available in an isolated output 10W to 30W in surface-mount or DIP options. The PDQ series features a 4:1 input range, efficiencies up to 91%, and a wide operating temperature range of -40°C to +105°C. Applications include convection-cooled equipment including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

FEATURED PRODUCTS
CUI INC.