PDQ15-Q24-S5-D

CUI Inc.
490-PDQ15-Q24-S5-D
PDQ15-Q24-S5-D

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 9-36Vin 5Vout 3A Iso Reg DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,760.70 ₹3,760.70
₹3,624.15 ₹18,120.75
₹3,561.26 ₹42,735.12
₹3,485.79 ₹83,658.96
₹3,443.57 ₹2,06,614.20
₹3,328.57 ₹3,59,485.56
528 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
24 V
9 V
36 V
5 V
3 A
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
PDQ15-D
Brand: CUI Inc.
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Part # Aliases: 650-92209R
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

PDQ DC-DC Converters

CUI Inc PDQ DC-DC Converters are ideal replacements for the larger 1” x 2” modules. These industry-standard 1" x 1" converters are available in an isolated output 10W to 30W in surface-mount or DIP options. The PDQ series features a 4:1 input range, efficiencies up to 91%, and a wide operating temperature range of -40°C to +105°C. Applications include convection-cooled equipment including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

FEATURED PRODUCTS
CUI INC.