PDQ2-D12-S5-S

CUI Inc.
490-PDQ2-D12-S5-S
PDQ2-D12-S5-S

Mfr.:

Description:
DC/DC Converters - Through Hole 9-18Vin 5Vout 400mA 2W Iso SIP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,295.49 ₹1,295.49
₹1,246.98 ₹6,234.90
₹1,227.21 ₹12,272.10
₹1,204.75 ₹33,733.00
₹1,181.40 ₹66,158.40
₹1,162.53 ₹1,30,203.36
₹1,137.37 ₹2,86,617.24
₹1,118.51 ₹5,63,729.04

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
12 V
9 V
18 V
5 V
400 mA
1.5 kV
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
PDQ2-S
Brand: CUI Inc.
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Part # Aliases: 650-92261R
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.