PDSE1-S5-S3-S

CUI Inc.
490-PDSE1-S5-S3-S
PDSE1-S5-S3-S

Mfr.:

Description:
DC/DC Converters - Through Hole 3.3 Vdc, 0.303 A, 1 W, 4.5 - 5.5 Vdc Inp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. DRS1-5-S3-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
3.3 V
303 mA
1.5 kV
SIP-4
11.6 mm (0.457 in)
6 mm (0.236 in)
10.16 mm (0.4 in)
Industrial
PDSE1-S
Brand: CUI Inc.
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 43
Subcategory: DC-DC Converters
Part # Aliases: 656-30898R
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDSE1-S Unregulated DC-DC Converters

CUI Inc PDSE1-S Unregulated DC-DC Converters are 1W isolated modules designed to offer improved efficiency, higher isolation, and excellent thermal performance. These DC-DC converters deliver single unregulated outputs and feature a 1:1 input range, 3.3VDC to 24VDC input voltage range, continuous short-circuit protection, and up to 85% efficiency. The PDSE1-S converters are housed in a 4-pin SIP package and operate at -40°C to +105°C extended operating temperature range. These converters are ideal for precise conversion and isolation of DC rails within a range of industrial, telecom, security, and machine control applications.

1W DC-DC Converters

CUI Inc 1W DC-DC Converters offer 1W isolated power with up to 85% efficiency. These devices feature continuous short-circuit protection with up to 3000VDC high isolation and superior thermal performance. The PDEM1 DC-DC series operates in a -40°C to +105°C operating temperature range and is available in a 6-pin SIP package with an option for single- and dual-output variants. CUI Inc 1W DC-DC Converters derive their applications in the precise conversion and isolation of DC rails within the range of industrial, telecom, security, and machine control.

FEATURED PRODUCTS
CUI INC.