PESE2-S5-S12-M

CUI Inc.
490-PESE2-S5-S12-M
PESE2-S5-S12-M

Mfr.:

Description:
DC/DC Converters - SMD dc-dc, isolated, 1.5kV, 2W, 4.5-5.5 Vdc

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹644.81 ₹644.81
₹635.49 ₹3,177.45
₹626.17 ₹6,261.70
₹597.28 ₹14,932.00
₹587.03 ₹22,307.14
₹577.72 ₹65,860.08
₹563.74 ₹1,49,954.84
₹556.28 ₹2,95,940.96

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
1 Output
2 W
5 VDC
4.5 VDC
5.5 VDC
12 VDC
167 mA
3 kVDC
13.2 mm x 8.5 mm x 7 mm
13.2 mm
8.5 mm
7 mm
Industrial
PESE2-M
Brand: CUI Inc.
Dimensions: 13.2 mm x 8.5 mm x 7 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: DC to DC Converter
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2W DC-DC Converters

CUI Inc 2W DC-DC Converters feature 2W isolated output and single or single/dual unregulated output. These CUI Inc DC-DC converters offer up to 3000VDC isolation and up to 86% efficiency in a compact package design. These 2W devices provide continuous short-circuit protection and operate over a -40°C to +105°C temperature range.

PDSE2-M & PESE2-M DC-DC Converters

CUI Inc PDSE2-M and PESE2-M DC-DC Converters feature 2W isolated output with 1.5kVDC or 3kVDC isolation in a compact, surface-mount module. These unregulated, low-power DC-DC converters operate in a wide temperature range of -40°C to +105°C. The series provides continuous short-circuit protection, efficiency of up to 86%, and RoHS compliance. The PDSE2-M devices are designed to meet EN 62368 standards, while the PESE2-M modules follow EN/BS EN 62368-1 specifications. CUI Inc PDSE2-M and PESE2-M DC-DC Converters offer dimensions of 13.2mm x 11.4mm x 7.25mm (L x W x H) and are ideally suited for high-volume applications in the industrial, consumer, and telecom space.

FEATURED PRODUCTS
CUI INC.