PHP1-S12-S5-M-TR

CUI Inc.
490-PHP1-S12-S5-M-TR
PHP1-S12-S5-M-TR

Mfr.:

Description:
DC/DC Converters - SMD 10.8-13.2Vin 5Vout 200mA 1W Iso SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 799

Stock:
799 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹843.60 ₹843.60
₹812.15 ₹4,060.75
₹799.58 ₹7,995.80
₹782.51 ₹19,562.75
₹769.03 ₹38,451.50
₹756.45 ₹75,645.00
₹740.28 ₹1,85,070.00
Full Reel (Order in multiples of 500)
₹624.39 ₹3,12,195.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
2 kV
12.75 mm
10.7 mm
7 mm
Industrial
PHP1-M
Brand: CUI Inc.
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Part # Aliases: 663-00018R
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.