PQME1-S5-S5-M-TR

CUI Inc.
490-PQME1-S5-S5-M-TR
PQME1-S5-S5-M-TR

Mfr.:

Description:
DC/DC Converters - SMD dc-dc isolated, 0.75 W, 4.75-5.25 Vdc in

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PCN1-S5-S5-M-TR
CUI Inc.
DC/DC Converters - SMD 1W 5Vin 5Vout SMT 200mA Iso UnReg TR

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
750 mW
5 V
4.75 V
5.25 V
5 V
150 mA
1.5 kV
SMT-5
13.2 mm
8.5 mm
7.25 mm
Industrial
PQME1-M
Brand: CUI Inc.
Input Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Part # Aliases: 656-30838R
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.