PRC40-48-S5

CUI Inc.
490-PRC40-48-S5
PRC40-48-S5

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 18 75 Vdc input, 5 Vdc, 8 A, single regulated output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,243.81 ₹7,243.81
₹6,974.52 ₹34,872.60
₹6,882.27 ₹68,822.70
₹6,713.62 ₹1,20,845.16
₹6,603.67 ₹3,56,598.18
₹6,496.51 ₹7,01,623.08

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
1 Output
40 W
48 V
18 V
75 V
5 V
8 A
50.8 mm (2 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
PRC40
Brand: CUI Inc.
Dimensions: 50.8 mm x 25.4 mm x 10.5 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRC40/60 DC-DC Converters

CUI Inc PRC40/60 DC-DC Converters are available in 6-pin DIP converters with single and dual-regulated outputs. These DC-DC converters operate at a wide operating temperature range of -40°C to 105°C and a 4:1 input range. The PRC40/60 DC-DC converter models meet EN 62368 standards. These DC-DC converters feature short-circuit, over-current, over-temperature, and over-voltage protection. The PRC40/60 DC-DC converters are designed for commercial, railway, and other industrial applications.

FEATURED PRODUCTS
CUI INC.