PSK-20G-5

CUI Inc.
490-PSK-20G-5
PSK-20G-5

Mfr.:

Description:
Power Supplies - Board Mount 20 W, 5 Vdc, single output, encapsulated

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,108.66 ₹2,108.66
₹2,033.19 ₹10,165.95
₹1,971.69 ₹19,716.90
₹1,912.99 ₹47,824.75
₹1,872.92 ₹93,646.00
₹1,833.78 ₹1,83,378.00
₹1,783.47 ₹3,56,694.00
₹1,747.13 ₹8,73,565.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
20 W
90 VAC to 264 VAC
1 Output
5 VDC
4 A
Through Hole
4.3 kVAC
84 %
62.992 mm (2.48 in)
35.56 mm (1.4 in)
23.698 mm (0.933 in)
PSK-20G
Brand: CUI Inc.
Dimensions: 2.48 in x 1.4 in x 0.933 in
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF/PSK 6W & 20W AC-DC Power Supplies

CUI Inc VOF/PSK 6W and 20W AC-DC Power Supplies feature a universal 90VAC to 264VAC input voltage range in an encapsulated or open-frame design with chassis- or board-mount options. These compact devices offer low no-load power consumption of <0.075W or <1W and a wide operating temperature range of -40°C to +80°C. The PSK-20G and VOF-20G series provide up to 87% efficiency, and the PSK-6G and VOF-6G modules up to 83% efficiency. CUI Inc VOF/PSK 6W and 20W AC-DC Power Supplies come with overvoltage (OVC II and OVC III) and short-circuit protection. Ideal applications include information technology equipment (ITE), rugged environments, and enclosed and challenging areas.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.