PSK-30D-24-DIN

CUI Inc.
490-PSK-30D-24-DIN
PSK-30D-24-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24 Vdc, 1.3 A, 31.2 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,419.71 ₹3,419.71
₹3,005.06 ₹30,050.60
₹2,802.85 ₹84,085.50
₹2,790.74 ₹1,67,444.40
₹2,708.74 ₹2,84,417.70
₹2,653.77 ₹6,76,711.35
510 Quote

Possible Replacement

CUI Inc. PSK-S25B-24
CUI Inc.
Power Supplies - Board Mount ac-dc, 25 W, 24 Vdc, single output, encapsulated

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1-Phase / Single Phase
31.2 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
24 VDC
1.3 A
Industrial
96.1 mm (3.783 in)
54 mm (2.126 in)
37.1 mm (1.461 in)
PSK-30D-DIN
Brand: CUI Inc.
Isolation Voltage: 4.2 kVAC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 15
Subcategory: AC-DC Power Supply
Tradename: OVC III
Part # Aliases: 656-32002R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-xD Internal AC-DC Power Supplies

CUI Inc PSK-3D/5D/10D/15D/20D/30D Internal AC-DC Power Supplies offer an 85VAC to 305VAC input voltage range, 6.0A maximum output current, and up to 90% efficiency rating. These power supplies feature a smaller footprint than the PSK-xW series, and are available in chassis mount, board mount, and DIN rail options. CUI Inc PSK-3D/5D/10D/15D/20D/30D Internal AC-DC Power Supplies provide overvoltage, overcurrent, and short-circuit protection.

FEATURED PRODUCTS
CUI INC.